- Startseite ›
- All Products›
- 1-2842127-0
1-2842127-0
TE Connectivity / AMP Brand
20P,2MM,BRK HDR,DRVT,2.8,0.38AU,TB
Datenblatt Zubehör Notify Me
RoHS-konform
Tube Verpackung
Beschreibung
+
20P,2MM,BRK HDR,DRVT,2.8,0.38AU,TB
Search Keywords: 128421270
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-2842127-0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
29 -
Contact Shape & Form:Square
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Housing Temperature Rating:High
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Brass
-
Agency/Standard:UL
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):2 A
-
Stackable:No
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Assembly Process Feature:Without Pick and Place Cover
-
UL Rating:Recognized
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Profile:Standard
-
Operating Voltage:125 VAC
-
Connector Length:.787 in, 20 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Contact Mating Area Length:.157 in, 4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Breakaway
-
Connector System:Board-to-Board
-
Number of Positions:20
-
Number of Rows:2
-
Housing Material:PA9T GF
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:14.96 µin, .38 µm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector Width:.157 in, 4 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Approved Standards:UL E28476
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
3,682
Sofort versenden
MOQ für In-Stock-Menge:
116
MOQ für Out-of-Stock-Menge:
116
Mehrere:
29
15 Weeks
Kan verzenden
19/8/26
PRICE (EUR)
MENGE
Stückpreis
116
€5.00
261
€4.99
522
€4.97
1 160
€4.96
2 320
€2.62
3 480
€1.80
4 640 +
€1.77
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments