Image is representational - see mfr. specs

10P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
10P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP
Search Keywords: 128421020
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2842102-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Underplating Material:
    Nickel
  • Contact Current Rating (Max):
    2 A
  • Number of Rows:
    1
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    PA9T GF
  • Assembly Process Feature Material:
    Thermoplastic
  • Connector System:
    Board-to-Board
  • Housing Temperature Rating:
    High
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stackable:
    No
  • Agency/Standard:
    UL
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Operating Voltage:
    125 VAC
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material:
    Tin
  • Assembly Process Feature:
    Pick and Place Cover, Plastic Cap
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector Width:
    .079 in, 2 mm
  • Contact Type:
    Pin
  • Number of Positions:
    10
  • Contact Shape & Form:
    Square
  • Header Type:
    Breakaway
  • UL Rating:
    Recognized
  • PCB Mount Retention:
    Without
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Mating Area Plating Material Thickness:
    3.94 µin, .1 µm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Contact Base Material:
    Brass
  • Connector Length:
    .787 in, 20 mm
  • Connector Profile:
    Standard
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Packaging Type:
    Tape & Reel
  • Approved Standards:
    UL E28476
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6,300
Versand heute, if you order in
MOQ für In-Stock-Menge:
700
MOQ für Out-of-Stock-Menge:
700
Mehrere:
700
15 Weeks Kan verzenden 19/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
700
€2.404
1 050
€2.398
2 100
€1.269
3 150
€0.894
4 200 +
€0.875
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!