Image is representational - see mfr. specs

AVH19 FLT SS MT PWR GRN 12V16A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AVH19 FLT SS MT PWR GRN 12V16A
Search Keywords: 123645743
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2364574-3
  • Alias/AKA:
    AVH19MSFP6121604
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting Angle:
    Vertical Right Angle
  • Actuator Color:
    Silver
  • Bushing Thread Size:
    M19 x 1
  • Attachment Method:
    Screw-On
  • Seal Type:
    Rubber O-Ring
  • Detent Style:
    Audible
  • Snap Action:
    Without
  • ESD Grounding Terminal:
    Without
  • Tactile:
    Yes
  • Contact Base Material:
    Copper Alloy
  • Actuator Profile:
    Flush
  • Switch Type:
    Pushbutton
  • Ganged:
    No
  • Bushing Style:
    Threaded
  • Switch Contact Plating Material:
    Silver
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Operating Function:
    Momentary
  • Low Profile:
    Yes
  • Termination Type:
    Wire Lugs
  • Dust Proof:
    Yes
  • Oil-Tight:
    No
  • Actuator Style:
    Flush
  • Case Material:
    Stainless Steel
  • Temperature Rating:
    Standard
  • Process Sealed:
    No
  • Actuator Material:
    Steel
  • Packaging Method:
    Loose Piece
  • Cap Color:
    Silver
  • Support Bracket:
    Without
  • Illuminated:
    Yes
  • IP Rating:
    IP67
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Bushing Diameter:
    .75 in, 19 mm
  • Cap Diameter:
    .61 in, 15.6 mm
  • Panel Cutout Size:
    .75 (Diameter) in, 19 (Diameter) mm
  • Bushing Length:
    .61 in, 15.6 mm
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 180
Sofort versenden
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
10
15 Weeks Kan verzenden 19/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€30.78
25
€30.70
50
€18.89
75
€14.96
100 +
€14.65
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!