Image is representational - see mfr. specs

15POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
15POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm
Search Keywords: 123518855
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2351885-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Circuit Application:
    Power & Signal
  • Connector System:
    Wire-to-Board
  • Housing Material:
    PA 66
  • Number of Rows:
    1
  • Terminal Block Connector Type:
    Header
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material:
    Tin
  • Centerline (Pitch):
    .197 in, 5 mm
  • Packaging Method:
    Box
  • Contact Current Rating (Max):
    16 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Brass
  • Number of Positions:
    15
  • Stacking Configuration:
    Side Stackable
  • Product Orientation:
    Vertical
  • Termination Post & Tail Length:
    .177 in, 4.5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Primary Product Color:
    Green
  • Operating Voltage:
    300 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,160
Versand heute, if you order in
MOQ für In-Stock-Menge:
160
MOQ für Out-of-Stock-Menge:
160
24 Weeks Kan verzenden 21/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
160
€4.04
250
€4.03
500
€4.02
720
€4.01
1 440
€2.12
2 160
€1.49
2 880 +
€1.46
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!