Image is representational - see mfr. specs

10P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
10P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX
Search Keywords: 123161020
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2316102-0
  • Alias/AKA:
    2MM-RC-S10-BX
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Panel Mount Feature:
    Without
  • Contact Retention Type within Housing:
    Locking Lance
  • Sealable:
    No
  • Circuit Application:
    Signal
  • PCB Mount Alignment:
    Without
  • Connector & Housing Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    10
  • Operating Voltage:
    125 V
  • Agency/Standard:
    UL
  • Contact Retention Within Housing:
    With
  • Connector System:
    Wire-to-Board
  • Approved Standards:
    UL E28476
  • Mating Retention:
    Without
  • Termination Method to Wire & Cable:
    Crimp Snap-In
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    2 A
  • Insulation Resistance:
    1000 MΩ
  • Connector Product Type:
    Housing
  • Wire Size:
    24 – 30 AWG
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Number of Rows:
    1
  • Packaging Method:
    Tube
  • Centerline (Pitch):
    .079 in, 2 mm
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,000
Versand heute, if you order in
MOQ für In-Stock-Menge:
200
MOQ für Out-of-Stock-Menge:
200
Mehrere:
200
20 Weeks Kan verzenden 22/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
200
€0.6937
400
€0.6919
600
€0.6903
1 000
€0.6885
2 000
€0.4237
3 000
€0.3354
4 000 +
€0.3287
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!