Image is representational - see mfr. specs

Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Package

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Package
Search Keywords: 12184351
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1218435-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Through Hole3516
  • Gender:
    SKT3507
  • Termination Method:
    Solder3529
  • Shell Size:
    13527
  • Number of Contacts:
    9
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 45
Sofort versenden
MOQ für In-Stock-Menge:
6
MOQ für Out-of-Stock-Menge:
6
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
6
€49.00
10
€48.88
27
€48.75
54
€30.01
81
€23.75
108 +
€23.27
Click for Quote
Anmeldung um Sonderpreise freizuschalten
ROHs Equivalent
Vorrätig:
0
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!