Image is representational - see mfr. specs

RQ 1206 154R 0.1% 10PPM 5K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RQ 1206 154R 0.1% 10PPM 5K RL
Search Keywords: 121763896
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2176389-6
  • Alias/AKA:
    RQ73C2B154RBTD
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .4 W
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±10 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    154 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5,000
Versand heute, if you order in
MOQ für In-Stock-Menge:
5000
MOQ für Out-of-Stock-Menge:
5000
Mehrere:
5000
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 250
€0.6354
2 500
€0.3910
3 750
€0.3096
5 000 +
€0.3033
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!