Image is representational - see mfr. specs

110 FASTON,REC.,16-18 AWG,BR

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
110 FASTON,REC.,16-18 AWG,BR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 12173451
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1217345-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Barrel Type:
    Open
  • Accepts Wire Insulation Diameter Range:
    .11 – .17 in, 2.79 – 4.32 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,000
Sofort versenden
BESTAND DES HERSTELLERS:
96 000 Kan verzenden
Minimum Order Quantity:
4000
Mehrere:
4000
8 Weeks Kan verzenden 30/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0633
8 000
€0.0618
12 000
€0.0610
28 000
€0.0593
52 000
€0.0543
100 000
€0.0503
152 000
€0.0493
252 000 +
€0.0485
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!