Image is representational - see mfr. specs

The 1-2103396-1 is a 2-position, Key A, stitched header assembly from the HVA280 series, designed for low and medium power app ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
The 1-2103396-1 is a 2-position, Key A, stitched header assembly from the HVA280 series, designed for low and medium power applications.
Search Keywords: 121033961
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2103396-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Voltage Rating (Max):
    600 VDC
  • Circuit Application:
    Signal
  • PCB Mount Alignment:
    Without
  • Packaging Quantity:
    42
  • Mounting Holes:
    With
  • Number of Positions:
    4
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .409 in, 10.4 mm
  • Panel Mount Feature:
    Without
  • Shielded:
    Yes
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector System:
    Wire-to-Device
  • Header Type:
    Fully Shrouded
  • Mating Tab Thickness:
    .031 in, .8 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Retention:
    With
  • Number of Signal Positions:
    2
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
  • Connector Width:
    1.59 in, 40.6 mm
  • Packaging Type:
    Tray
  • Number of Rows:
    1 , 2
  • Mating Retention Type:
    Locking Interface
  • Connector Length:
    1.78 in, 45.4 mm
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Mating Alignment:
    With
  • Sealable:
    Yes
  • Connector Shape:
    Rectangular
  • Contact Mating Area Plating Material:
    Silver
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Primary Product Color:
    Orange
  • Contact Type:
    Tab
  • PCB Mount Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 130
Versand heute, if you order in
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
32
27 Weeks Kan verzenden 10/11/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€16.31
10
€14.24
25
€13.32
32
€13.19
63
€12.78
95
€12.23
126 +
€12.13
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!