Image is representational - see mfr. specs

HF CA,1.85 M-M,70GHz,L1000

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
HF CA,1.85 M-M,70GHz,L1000
Search Keywords: 120164870
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-2016487-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Center Contact Plating:
    Gold
  • Ferrule Material:
    Copper Alloy
  • Conductor Material:
    Copper Wire
  • Velocity of Propagation:
    74%
  • Cable Color:
    Black with red stripe
  • Body Plating Material:
    Stainless Steel
  • Operating Temperature Range:
    -55 – 125 °C
  • Strain Relief Type:
    HST
  • Jacket Material:
    FEP
  • Shield Plating Material:
    Silver
  • Outside Cable Diameter:
    4.9 mm
  • Insulation Resistance:
    500 MΩ
  • Shield Material:
    Copper Wire
  • Contact Base Material:
    Beryllium Copper Alloy
  • Impedance:
    50 Ω
  • Contact Mating Area Plating Material:
    Gold
  • Ferrule Plating Material:
    Nickel
  • Cable Assembly Length:
    1 m
  • Conductor Plating Material:
    Silver
  • Operating Frequency:
    0 – 65 GHz
  • Operating Voltage:
    150 V
  • Dielectric Material:
    PTFE
  • Shielded:
    Yes
  • Wire Size:
    24 AWG
  • Number of Connectorized Ends:
    2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3
Sofort versenden
10 Weeks Kan verzenden 14/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€1,640.21
3
€1,619.33
5 +
€1,599.54
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!