- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178317-2
1-178317-2
TE Connectivity / AMP Brand
Conn M 8 POS 3.81mm Solder ST Thru-Hole 8 Terminal 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Conn M 8 POS 3.81mm Solder ST Thru-Hole 8 Terminal 1 Port
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- With Contacts
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 11783172
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-178317-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2,844
Sofort versenden
Minimum Order Quantity:
12
Mehrere:
12
13 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
12
€3.52
36
€3.15
108
€3.08
252
€3.04
504
€2.96
1 008
€2.92
2 508
€2.88
5 004 +
€2.02
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments