Image is representational - see mfr. specs

Res Thin Film 1.54K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thin Film 1.54K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Search Keywords: 116769135
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-1676913-5
  • Alias/AKA:
    YR1B1K54CC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial11387
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    1.54 KOhm
  • Tolerance:
    0.111388%
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -65 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    6.3 x 2.311378mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 39,387
Sofort versenden
Minimum Order Quantity:
1000
13 Weeks Kan verzenden 4/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.2114
3 000
€0.2022
5 000
€0.1965
8 000
€0.1911
10 000
€0.1906
25 000
€0.1770
50 000
€0.1672
100 000 +
€0.1521
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!