- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658526-1
1-1658526-1
TE Connectivity / AMP Brand
609-1641LF FEM SOCKT,LEAD FREE
Datenblatt Zubehör Notify Me
RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
609-1641LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585261
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-1658526-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
63 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
1,288
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
315
9 Weeks
Kan verzenden
3/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€6.85
100
€5.06
250
€4.98
315
€4.96
630
€4.93
945
€4.81
1 260 +
€4.69
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Zubehör