- Startseite ›
- All Products›
- 1-1630019-5
1-1630019-5
TE Connectivity / AMP Brand
HSC200 2R0 5%
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
HSC200 2R0 5%
Search Keywords: 116300195
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-1630019-5
-
Alias/AKA:HSC2002R0J
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
2 -
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:200 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Value:2 Ω
-
Element Type:Wire Wound
-
Operating Voltage:1900 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
26
Versand heute, if you order in
Minimum Order Quantity:
2
Mehrere:
2
21 Weeks
Kan verzenden
29/9/26
PRICE (EUR)
MENGE
Stückpreis
2
€36.46
6
€32.54
10
€32.45
26
€30.65
50
€28.97
100
€28.90
250 +
€26.06
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments