Image is representational - see mfr. specs

SQM7 3R3 5% (WIRE)

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
SQM7 3R3 5% (WIRE)
Search Keywords: 116237894
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-1623789-4
  • Alias/AKA:
    SQMW73R3J
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    7 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 162
Versand heute, if you order in Buy all 162 in-stock or the regular minimum order quantity of 250
Stock lot only:
162
Minimum Order Quantity:
250
Mehrere:
250
19 Weeks Kan verzenden 15/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.6199
250
€0.5635
1 000
€0.3932
2 500
€0.3846
5 000
€0.3637
7 500
€0.3628
10 000
€0.3569
15 000
€0.3559
25 000 +
€0.3551
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!