- Startseite ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1423157-9
1-1423157-9
TE Connectivity / AMP Brand
7012AFM=RLY,STD,ON,2P,120VAC,1
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Beschreibung
+
7012AFM=RLY,STD,ON,2P,120VAC,1
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 114231579
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-1423157-9
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:60 to 600 sec
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Sofort versenden
45 Weeks
Kan verzenden
17/3/27
PRICE (EUR)
MENGE
Stückpreis
1
€410.84
4
€395.04
8 +
€379.83
Click for Quote
Anmeldung
um Sonderpreise freizuschalten