- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1393260-1
1-1393260-1
TE Connectivity / AMP Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 60VDC@20mA - Thru Hole
Datenblatt Zubehör Notify Me
RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 60VDC@20mA - Thru Hole
Search Keywords: 113932601
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-1393260-1
-
Alias/AKA:V23050A1060A542
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Standardmenge:
10 -
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
-
Coil Resistance:3000 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
63
9 Weeks
Kan verzenden
7/7/26
PRICE (EUR)
MENGE
Stückpreis
63
€46.86
125
€25.01
188
€17.55
250 +
€17.20
Click for Quote
Anmeldung
um Sonderpreise freizuschalten