Image is representational - see mfr. specs

MCLH-R1

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MCLH-R1
Search Keywords: 1SNK900631R0000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / ABB Entrelec
  • Artikelnummer:
    1SNK900631R0000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    4821902000
  • COO:
    IT
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Marking Product Type:
    Label
  • Pre-Printed Mark Details:
    Blank
  • Product Depth:
    17.65 mm
  • Number of Cards per Package:
    25
  • Number of Digits per Marker - Horizontal:
    15
  • UL Flammability Rating:
    UL 94V-0
  • Number of Digits per Marker - Vertical:
    25
  • Primary Product Color:
    White
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Height:
    1.39 in, 35.35 mm
  • Product Length:
    .695 in, 17.65 mm
  • Product Width:
    .669 in, 17 mm
  • Product Weight:
    10 g, .353 oz
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Primary Product Material:
    PVC & Adhesive Acrylic
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3
Versand heute, if you order in
BESTAND DES HERSTELLERS:
1 200 Kan verzenden
MOQ für Out-of-Stock-Menge:
7
11 Weeks Kan verzenden 21/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€33.68
5
€33.60
7
€33.52
13
€27.07
19
€25.92
25 +
€25.41
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!