Image is representational - see mfr. specs

MC812PA

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MC812PA
Search Keywords: 1SNK169999R0000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / ABB Entrelec
  • Artikelnummer:
    1SNK169999R0000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926909985
  • COO:
    HU
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Product Length:
    .299 in, 7.6 mm
  • Marker Details:
    Blank
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Width:
    .315 in, 8 mm
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Number of Digits per Marker - Vertical:
    8
  • Product Depth:
    7.6 mm
  • Plastic & Resin Material Type:
    Polyamide
  • Number of Digits per Marker - Horizontal:
    4
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • UL Flammability Rating:
    UL 94V-2
  • Primary Product Color:
    White
  • Number of Cards per Package:
    20
  • Marking Product Type:
    Marker Card
  • Product Height:
    .472 in, 12 mm
  • Product Weight:
    14 g, .494 oz
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
20
Mehrere:
20
17 Weeks Kan verzenden 29/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
20
€7.46
40
€7.44
60
€7.12
100
€6.92
260
€6.54
500
€6.36
1 000 +
€6.28
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!