- Startseite ›
- All Products›
- 1SNA195657R2600
1SNA195657R2600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA195657R2600
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / ABB Entrelec
-
Artikelnummer:1SNA195657R2600
-
Alias/AKA:019565726
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
50 -
Number of Positions:4
-
Termination Method to Wire & Cable:Screw Terminal
-
Wire Stripping Length:.374 in, 9.5 mm
-
Tightening Torque:4.425 in-lbs, .5 Nm
-
Circuit Application:Signal
-
Housing Material:Polyamide
-
Wire Size:10 AWG, 4 mm²
-
Product Spacing:.315 in, 8 mm
-
Product Length:1.614 in, 41 mm
-
Primary Product Color:Beige
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Height:2.224 in, 56.5 mm
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Connector Mounting Type:DIN Rail
-
Block Function:Fuse
-
UL Flammability Rating:UL 94V-0
-
Product Weight:14 g, .494 oz
-
Product Depth:1.614 in, 41 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Width:.315 in, 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
120
Sofort versenden
Minimum Order Quantity:
10
33 Weeks
Kan verzenden
19/1/27
PRICE (EUR)
MENGE
Stückpreis
10
€4.98
100
€4.76
250
€4.55
500
€4.36
1 000
€4.25
2 500
€4.14
5 000 +
€4.09
Click for Quote
Anmeldung
um Sonderpreise freizuschalten