- Startseite ›
- All Products›
- 1SET313000R0000
1SET313000R0000
TE Connectivity / ABB Entrelec
M12-FS-5P-PUR-5.0
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
M12-FS-5P-PUR-5.0
Search Keywords: 1SET313000R0000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / ABB Entrelec
-
Artikelnummer:1SET313000R0000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
16 -
Contact Current Rating (Max):4 A
-
Cable Assembly Length:5 m
-
Conductor Material:Copper Alloy
-
Shielded:No
-
Connector Color (End A):Black
-
Thread Size:M12
-
Connector Type (End A):M12 Socket
-
Jacket Material:PUR
-
Operating Voltage:60 VAC, 60 VDC
-
Cable Assembly Type:M12 Pigtail
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Housing Material:GF Nylon
-
Field Serviceable:Yes
-
Number of Positions:5
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
32
Versand heute, if you order in
Minimum Order Quantity:
4
PRICE (EUR)
MENGE
Stückpreis
4
€30.31
5
€28.36
16
€26.24
32
€25.48
64
€24.08
112
€23.72
256 +
€23.37
Click for Quote
Anmeldung
um Sonderpreise freizuschalten