- Startseite ›
- All Products›
- 011516823
011516823
TE Connectivity / ABB Entrelec
The M 4/6 is a 4 mm² screw-clamp feed-through terminal block with 6 mm spacing for wire termination.
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
The M 4/6 is a 4 mm² screw-clamp feed-through terminal block with 6 mm spacing for wire termination.
Search Keywords: 011516823
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / ABB Entrelec
-
Artikelnummer:011516823
-
Alias/AKA:1SNA115168R2300
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
50
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
100
Versand heute, if you order in
Minimum Order Quantity:
5
33 Weeks
Kan verzenden
19/1/27
PRICE (EUR)
MENGE
Stückpreis
5
€17.45
25
€11.07
50
€9.72
100
€9.46
250
€9.06
500
€9.01
1 000
€8.99
2 500 +
€8.90
Click for Quote
Anmeldung
um Sonderpreise freizuschalten