Image is representational - see mfr. specs

NLV25T-220J-PF

TDK Corporation

Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 125mA 5.5Ohm DCR 1008 T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 125mA 5.5Ohm DCR 1008 T/R
Search Keywords: NLV25T220JPF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    NLV25T-220J-PF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    22 uH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    125 mA
  • Maximum DC Resistance:
    5.5 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,691
Sofort versenden Buy all 1,691 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1691
Minimum Order Quantity:
2000
Mehrere:
2000
14 Weeks Kan verzenden 7/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.0656
2 000
€0.0597
4 000
€0.0590
6 000
€0.0586
8 000
€0.0584
26 000
€0.0572
50 000
€0.0565
100 000
€0.0559
150 000 +
€0.0555
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!