Image is representational - see mfr. specs

MPZ1005S121CT

TDK Corporation

Ferrite Chip 1 Function(s) 1.2A 2 Pin(s)

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ferrite Chip 1 Function(s) 1.2A 2 Pin(s)
Search Keywords: MPZ1005S121CT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    MPZ1005S121CT
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6,560
Versand heute, if you order in
Minimum Order Quantity:
2000
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2 000
€0.0322
10 000
€0.0310
40 000
€0.0297
105 000
€0.0286
327 000 +
€0.0274
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!