- Startseite ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLF1608DR56K
MLF1608DR56K
TDK Corporation
Inductor RF Chip Shielded Multi-Layer 560nH 10% 25MHz 15Q-Factor Ferrite 100mA 1.05Ohm DCR 0603 T/R
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued & Replaced
REEL Verpackung
Beschreibung
+
Inductor RF Chip Shielded Multi-Layer 560nH 10% 25MHz 15Q-Factor Ferrite 100mA 1.05Ohm DCR 0603 T/R
Search Keywords: MLF1608DR56K
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TDK Corporation
-
Artikelnummer:MLF1608DR56K
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:560 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:100 mA
-
Maximum DC Resistance:1.05 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5,025
Sofort versenden
Minimum Order Quantity:
850
PRICE (EUR)
MENGE
Stückpreis
850
€0.072
4 300
€0.069
17 600
€0.067
45 500
€0.065
141 600 +
€0.062
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Empfohlener Austausch