Available Replacements
Older Equivalent
CGA5H2C0G2A822J
CGA5H2C0G2A822J

TDK Corporation

Vorrätig: 4 000

MINIMALE BESTELLING: 715

VIEW PRODUCT
Image is representational - see mfr. specs

CGA5H2C0G2A822J115AA

TDK Corporation

Multilayer Ceramic Chip Capacitor - 8200pF ±5% - 100V - C0G - 1206 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multilayer Ceramic Chip Capacitor - 8200pF ±5% - 100V - C0G - 1206 - Tape&Reel
Search Keywords: CGA5H2C0G2A822J115AA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    CGA5H2C0G2A822J115AA
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    0.0082 uF
  • Voltage:
    100 VDC
  • Package/Case:
    1206
  • Tolerance:
    5 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2000
Mehrere:
2000
20 Weeks Kan verzenden 20/10/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!