Available Replacements
Empfohlener Austausch
C5750X5R1C476M230KA
C5750X5R1C476M230KA

TDK Corporation

Vorrätig: 0

MINIMALE BESTELLING: 500

VIEW PRODUCT
Image is representational - see mfr. specs

C5750X5R1C476M

TDK Corporation

Cap Ceramic 47uF 16V X5R 20% Pad SMD 2220 85°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 47uF 16V X5R 20% Pad SMD 2220 85°C T/R
Search Keywords: C5750X5R1C476M
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    C5750X5R1C476M
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    47 uF
  • Voltage:
    16 VDC
  • Package/Case:
    2220
  • Tolerance:
    20 %
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1
Sofort versenden Buy all 1 in-stock or the regular minimum order quantity of 36
Stock lot only:
1
Minimum Order Quantity:
36
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€3.913
36
€3.557
50
€2.973
100
€1.093
500 +
€0.936
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!