Available Replacements
Older Equivalent
C2012X7R2A223K
C2012X7R2A223K

TDK Corporation

Vorrätig: 90

MINIMALE BESTELLING: 1 087

VIEW PRODUCT
Image is representational - see mfr. specs

C2012X7R2A223K125AA

TDK Corporation

Cap Ceramic 0.022uF 100V X7R 10% SMD 0805 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.022uF 100V X7R 10% SMD 0805 125°C T/R
Search Keywords: C2012X7R2A223K125AA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    C2012X7R2A223K125AA
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    0.022 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2000
Mehrere:
2000
20 Weeks Kan verzenden 19/10/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!