Image is representational - see mfr. specs

C1608X7R1H272K

TDK Corporation

Cap Ceramic 0.0027uF 50V X7R 10% SMD 0603 125°C

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.0027uF 50V X7R 10% SMD 0603 125°C
Search Keywords: C1608X7R1H272K
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    C1608X7R1H272K
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.0027 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 520
Sofort versenden
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.4859
50
€0.4219
100
€0.2893
250
€0.2383
500 +
€0.1550
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!