Available Replacements
Empfohlener Austausch
C1005X5R0J225M050BC
C1005X5R0J225M050BC

TDK Corporation

Vorrätig: 0

MINIMALE BESTELLING: 10 000

VIEW PRODUCT
Image is representational - see mfr. specs

C1005X5R0J225M

TDK Corporation

Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0402 85°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0402 85°C T/R
Search Keywords: C1005X5R0J225M
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    C1005X5R0J225M
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    2.2 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    0402
  • Tolerance:
    20 %
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 19,378
Sofort versenden
Minimum Order Quantity:
477
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
477
€0.3066
500
€0.2445
750
€0.2147
1 000 +
€0.0926
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!