Image is representational - see mfr. specs

UMK105B7223KVHF

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 50VDC - X7R - 0402 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 50VDC - X7R - 0402 - Tape&Reel
Search Keywords: UMK105B7223KVHF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    UMK105B7223KVHF
  • Alias/AKA:
    RMUMK105B7223KVHF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Capacitance Value:
    0.0222227uF
  • Voltage:
    502253VDC
  • Package/Case:
    04022239
  • Tolerance:
    102252%
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
10000
Mehrere:
10000
10 Weeks Kan verzenden 10/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
10 000
€0.0122
30 000
€0.0119
50 000
€0.0117
100 000
€0.0117
150 000
€0.0113
250 000
€0.0113
500 000 +
€0.0112
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!