Image is representational - see mfr. specs

RMUMK105CH101JV-F

Taiyo Yuden

Cap Ceramic 100pF 50V C0H 5% SMD 0402 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 100pF 50V C0H 5% SMD 0402 125°C T/R
Search Keywords: RMUMK105CH101JVF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    RMUMK105CH101JV-F
  • Alias/AKA:
    UMK105CH101JV-F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    100 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0402
  • Tolerance:
    5 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
10000
Mehrere:
10000
7 Weeks Kan verzenden 1/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
10 000
€0.0088
30 000
€0.0078
50 000
€0.0074
100 000
€0.0072
150 000
€0.0072
250 000
€0.0070
500 000 +
€0.0070
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!