Image is representational - see mfr. specs

GMK316AB7106ML-TR

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X7R - 1206 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X7R - 1206 - Tape&Reel
Search Keywords: GMK316AB7106MLTR
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    GMK316AB7106ML-TR
  • Alias/AKA:
    CEGMK316AB7106ML-TR
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    10 uF
  • Voltage:
    35 VDC
  • Package/Case:
    1206
  • Tolerance:
    20 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2000
Mehrere:
2000
13 Weeks Kan verzenden 3/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2 000
€0.1578
4 000
€0.1541
6 000
€0.1520
8 000
€0.1505
26 000
€0.1303
50 000
€0.1273
100 000 +
€0.1242
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!