Available Replacements
Possible Replacement
EMK325B7475KN-T
EMK325B7475KN-T

Taiyo Yuden

Vorrätig: 10 000

MINIMALE BESTELLING: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

EMK325BJ475KN-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X5R - 1210 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords: EMK325BJ475KNT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    EMK325BJ475KN-T
  • Alias/AKA:
    CEEMK325BJ475KN-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    4.7 uF
  • Voltage:
    16 VDC
  • Package/Case:
    1210
  • Tolerance:
    10 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2000
Mehrere:
2000
11 Weeks Kan verzenden 29/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2 000
€0.0881
4 000
€0.0842
6 000
€0.0830
8 000
€0.0817
26 000
€0.0717
50 000
€0.0688
100 000
€0.0678
150 000 +
€0.0668
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!