Image is representational - see mfr. specs

CFUMK212SD103KD-T

Taiyo Yuden

Cap Ceramic 0.01uF 50V SD 10% SMD 0805 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.01uF 50V SD 10% SMD 0805 125°C T/R
Search Keywords: CFUMK212SD103KDT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    CFUMK212SD103KD-T
  • Alias/AKA:
    UMK212SD103KD-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.01 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 48,499
Sofort versenden
Minimum Order Quantity:
4000
Mehrere:
4000
9 Weeks Kan verzenden 3/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0528
8 000
€0.0517
12 000
€0.0513
28 000
€0.0503
52 000
€0.0502
100 000
€0.0494
152 000
€0.0492
252 000 +
€0.0491
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!