Image is representational - see mfr. specs

CFUMK107SD222JA-T

Taiyo Yuden

Cap Ceramic 0.0022uF 50V SD 5% SMD 0603 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.0022uF 50V SD 5% SMD 0603 125°C T/R
Search Keywords: CFUMK107SD222JAT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    CFUMK107SD222JA-T
  • Alias/AKA:
    UMK107SD222JA-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.0022 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
4000
Mehrere:
4000
9 Weeks Kan verzenden 7/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0527
8 000
€0.0515
12 000
€0.0505
28 000
€0.0495
52 000
€0.0486
100 000
€0.0476
152 000
€0.0467
252 000 +
€0.0457
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!