Image is representational - see mfr. specs

CFGMK212SD183JG-T

Taiyo Yuden

Cap Ceramic 0.018uF 35V SD 5% SMD 0805 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.018uF 35V SD 5% SMD 0805 125°C T/R
Search Keywords: CFGMK212SD183JGT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    CFGMK212SD183JG-T
  • Alias/AKA:
    GMK212SD183JG-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    0.018 uF
  • Voltage:
    35 VDC
  • Package/Case:
    0805
  • Tolerance:
    5 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3000
Mehrere:
3000
9 Weeks Kan verzenden 17/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
3 000
€0.063
6 000
€0.062
9 000
€0.060
12 000
€0.059
27 000
€0.058
51 000
€0.057
102 000
€0.056
150 000 +
€0.055
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!