Image is representational - see mfr. specs

CEEMK107B7333KA-T

Taiyo Yuden

Cap Ceramic 0.033uF 16V X7R 10% SMD 0603 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.033uF 16V X7R 10% SMD 0603 125°C T/R
Search Keywords: CEEMK107B7333KAT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    CEEMK107B7333KA-T
  • Alias/AKA:
    EMK107B7333KA-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.033 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
4000
Mehrere:
4000
11 Weeks Kan verzenden 28/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0095
8 000
€0.0093
12 000
€0.0091
28 000
€0.0089
52 000
€0.0087
100 000
€0.0085
252 000
€0.0084
500 000 +
€0.0082
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!