0805J0630473KXT

Syfer / Knowles

Ceramic Chip Capacitor - 47000pF ±10% - 63VDC - X7R - 0805 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ceramic Chip Capacitor - 47000pF ±10% - 63VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805J0630473KXT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Syfer / Knowles
  • Artikelnummer:
    0805J0630473KXT
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 9,000
Sofort versenden
Minimum Order Quantity:
3000
Mehrere:
3000
10 Weeks Kan verzenden 15/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3 000
€0.1949
6 000
€0.1023
9 000
€0.1008
12 000
€0.0994
27 000
€0.0491
51 000
€0.0490
102 000
€0.0472
150 000 +
€0.0470
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!