SWC-336

Stancor

Non-Compliant 30.2 mm 55.6 mm 2.4 W 65 mA 36 V 115 V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Non-Compliant 30.2 mm 55.6 mm 2.4 W 65 mA 36 V 115 V
Search Keywords: SWC336
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Stancor
  • Artikelnummer:
    SWC-336
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
63
9 Weeks Kan verzenden 7/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
63
€17.45
125
€10.83
188
€8.55
250 +
€8.37
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!