Image is representational - see mfr. specs

GSD-750

Stancor

Step-Down Transformer - 230VAC primary - 115VAC secondary - 750VA - Wire Lead - Flange Mount.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Step-Down Transformer - 230VAC primary - 115VAC secondary - 750VA - Wire Lead - Flange Mount.
Search Keywords: GSD750
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Stancor
  • Artikelnummer:
    GSD-750
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504314065
  • COO:
    MX
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    230 V
  • Secondary Configuration:
    N/A
  • Secondary Side Voltage:
    115 V
  • Secondary Side Current:
    6500 mA
  • Power Rating:
    750 VA
  • Mounting:
    Flange Mount
  • Dimension:
    96.8 x 136.7 x 119.1 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1
Sofort versenden
BESTAND DES HERSTELLERS:
52 Kan verzenden
9 Weeks Kan verzenden 4/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€147.12
3
€142.71
5
€138.43
10
€134.28
20
€128.89
50 +
€123.75
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!