Image is representational - see mfr. specs

Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vol ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
EACH Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: EZ240D18
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Sensata / Crydom
  • Artikelnummer:
    EZ240D18
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    18(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    43.9 x 38.1 x 13.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 31
Versand heute, if you order in
8 Weeks Kan verzenden 30/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€52.66
5
€49.23
20
€46.27
40
€44.80
60
€43.93
100
€42.85
260 +
€40.80
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!