- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- LMLK1-1RLS4-29471-2
LMLK1-1RLS4-29471-2
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 80VDC - 50A - 1 Pole - Lever - Panel Mount.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Magnetic (Hydraulic Delay) - 80VDC - 50A - 1 Pole - Lever - Panel Mount.
Search Keywords: LMLK11RLS4294712
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:LMLK1-1RLS4-29471-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3
15 Weeks
Kan verzenden
17/9/26
PRICE (EUR)
MENGE
Stückpreis
3
€115.97
6
€86.63
12
€80.29
21
€75.90
51
€47.71
102 +
€41.68
Click for Quote
Anmeldung
um Sonderpreise freizuschalten