- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IULN1-1-53-70.0
IULN1-1-53-70.0
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 70A - 80VDC - 1 Pole - Toggle - Panel Mount.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Magnetic (Hydraulic Delay) - 70A - 80VDC - 1 Pole - Toggle - Panel Mount.
Search Keywords: IULN1153700
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:IULN1-1-53-70.0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
3
Sofort versenden
Minimum Order Quantity:
3
9 Weeks
Kan verzenden
3/8/26
PRICE (USD)
MENGE
Stückpreis
3
$134.38
6
$100.37
12
$91.96
21
$88.45
51
$55.63
102 +
$48.67
Click for Quote
Anmeldung
um Sonderpreise freizuschalten