- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGN66-1-52-7.50
IUGN66-1-52-7.50
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A
Search Keywords: IUGN66152750
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:IUGN66-1-52-7.50
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
11
Versand heute, if you order in
Minimum Order Quantity:
3
15 Weeks
Kan verzenden
18/9/26
PRICE (EUR)
MENGE
Stückpreis
3
€156.66
6
€115.56
12
€108.87
21
€108.60
51
€66.77
102 +
€59.19
Click for Quote
Anmeldung
um Sonderpreise freizuschalten