- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG66-1-73-10.0-01-V
IEG66-1-73-10.0-01-V
Sensata / AIRPAX
Circuit Breaker, Hyd/Mag, Screw, 2 Pole, DC/60Hz Motor Start, 10A, IEG Series | Sensata - Airpax IEG66-1-73-10.0-01-V
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker, Hyd/Mag, Screw, 2 Pole, DC/60Hz Motor Start, 10A, IEG Series | Sensata - Airpax IEG66-1-73-10.0-01-V
Search Keywords: IEG6617310001V
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:IEG66-1-73-10.0-01-V
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3
9 Weeks
Kan verzenden
3/8/26
PRICE (EUR)
MENGE
Stückpreis
3
€122.70
6
€91.66
12
€83.71
21
€80.27
51
€50.53
102 +
€44.12
Click for Quote
Anmeldung
um Sonderpreise freizuschalten