Image is representational - see mfr. specs

IEG66-1-62-12.0-A-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 12A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circuit Breaker Hydraulic Magnetic 2Pole 12A
Search Keywords: IEG66162120A01V
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Sensata / AIRPAX
  • Artikelnummer:
    IEG66-1-62-12.0-A-01-V
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    12 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 10
Sofort versenden
15 Weeks Kan verzenden 14/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3
€125.15
6
€93.49
12
€85.39
21
€81.88
51
€51.54
102 +
€45.00
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!