- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG6-1-52-25.0-01-V
IEG6-1-52-25.0-01-V
Sensata / AIRPAX
Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 25A, IEG Series | Sensata - Airpax IEG6-1-52-25.0-01-V
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 25A, IEG Series | Sensata - Airpax IEG6-1-52-25.0-01-V
Search Keywords: IEG615225001V
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:IEG6-1-52-25.0-01-V
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2
Sofort versenden
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Mehrere:
3
9 Weeks
Kan verzenden
3/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€46.932
3
€42.665
6
€31.883
12
€29.957
27
€20.295
51
€18.424
102
€16.220
252 +
€13.246
Click for Quote
Anmeldung
um Sonderpreise freizuschalten