- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG11-1-63-20.0-01-V
IEG11-1-63-20.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords: IEG1116320001V
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:IEG11-1-63-20.0-01-V
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
36
Sofort versenden
Minimum Order Quantity:
3
9 Weeks
Kan verzenden
3/8/26
PRICE (EUR)
MENGE
Stückpreis
3
€131.77
6
€125.59
12
€109.07
21
€86.28
51
€66.21
102 +
€46.70
Click for Quote
Anmeldung
um Sonderpreise freizuschalten