- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ATR11-D-Y-63-BB-8.0A
ATR11-D-Y-63-BB-8.0A
Sensata / AIRPAX
Circuit Breaker Thermal 1Pole 8A 240VAC
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Circuit Breaker Thermal 1Pole 8A 240VAC
Search Keywords: ATR11DY63BB80A
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:ATR11-D-Y-63-BB-8.0A
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Thermal
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
200
Sofort versenden
Minimum Order Quantity:
71
PRICE (EUR)
MENGE
Stückpreis
80
€1.71
200
€1.67
800
€1.58
2 000
€1.54
6 100 +
€1.46
Click for Quote
Anmeldung
um Sonderpreise freizuschalten